E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 300mm, 24AWG, Red

RS Stock No.: 204-5340Brand: MolexManufacturers Part No.: 215710-2124
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

CLIK-Mate

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

24AWG

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

215710

Current Rating

2 A

Wire Style

UL 10002

Connector A Gender

Male

Connector B Gender

Male

Connector A

CLIK-Mate Crimp Terminal

Country of Origin

India

Stock information temporarily unavailable.

€ 69.00

€ 1.38 Each (In a Bag of 50) (ex VAT)

€ 82.11

€ 1.642 Each (In a Bag of 50) (inc. VAT)

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 300mm, 24AWG, Red

€ 69.00

€ 1.38 Each (In a Bag of 50) (ex VAT)

€ 82.11

€ 1.642 Each (In a Bag of 50) (inc. VAT)

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 300mm, 24AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 200€ 1.38€ 69.00
250 - 450€ 1.33€ 66.50
500+€ 1.28€ 64.00

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

CLIK-Mate

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

24AWG

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

215710

Current Rating

2 A

Wire Style

UL 10002

Connector A Gender

Male

Connector B Gender

Male

Connector A

CLIK-Mate Crimp Terminal

Country of Origin

India