Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable

Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
2mm
Country of Origin
Thailand
€ 18.80
€ 3.76 Each (In a Bag of 5) (ex VAT)
€ 22.37
€ 4.474 Each (In a Bag of 5) (inc. VAT)
5
€ 18.80
€ 3.76 Each (In a Bag of 5) (ex VAT)
€ 22.37
€ 4.474 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | € 3.76 | € 18.80 |
50 - 95 | € 3.47 | € 17.35 |
100+ | € 3.32 | € 16.60 |
Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
2mm
Country of Origin
Thailand