Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
2695
For Use With
KK Connector
Body Orientation
Straight
Length
5.64mm
Width
4.82mm
Housing Material
Nylon
Country of Origin
India
Product details
Molex KK Range of 2695 Series Housings
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.
Features and Benefits
• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
€ 77.50
€ 0.31 Each (Supplied in a Bag) (ex VAT)
€ 92.22
€ 0.369 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
250
€ 77.50
€ 0.31 Each (Supplied in a Bag) (ex VAT)
€ 92.22
€ 0.369 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 490 | € 0.31 | € 3.10 |
500 - 990 | € 0.31 | € 3.10 |
1000 - 4990 | € 0.31 | € 3.10 |
5000+ | € 0.29 | € 2.90 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
2695
For Use With
KK Connector
Body Orientation
Straight
Length
5.64mm
Width
4.82mm
Housing Material
Nylon
Country of Origin
India
Product details
Molex KK Range of 2695 Series Housings
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.
Features and Benefits
• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs