Technical Document
Specifications
Brand
MolexSeries
SPOX
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Through Hole
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Series Number
5267
Voltage Rating
250.0 V
Country of Origin
Korea, Republic Of
Product details
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
• Low profile shrouded design
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications
2.5mm Wire to Board or Wire - Molex
€ 3.90
€ 0.39 Each (In a Pack of 10) (ex VAT)
€ 4.64
€ 0.464 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.90
€ 0.39 Each (In a Pack of 10) (ex VAT)
€ 4.64
€ 0.464 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 0.39 | € 3.90 |
250 - 990 | € 0.37 | € 3.70 |
1000 - 4990 | € 0.37 | € 3.70 |
5000 - 9990 | € 0.34 | € 3.40 |
10000+ | € 0.34 | € 3.40 |
Technical Document
Specifications
Brand
MolexSeries
SPOX
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Through Hole
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Series Number
5267
Voltage Rating
250.0 V
Country of Origin
Korea, Republic Of
Product details
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
• Low profile shrouded design
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications