Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
6373
Current Rating
4.0A
Voltage Rating
250.0 V
Product details
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings
€ 9.10
€ 0.91 Each (In a Pack of 10) (ex VAT)
€ 10.83
€ 1.083 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 9.10
€ 0.91 Each (In a Pack of 10) (ex VAT)
€ 10.83
€ 1.083 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | € 0.91 | € 9.10 |
200 - 740 | € 0.73 | € 7.30 |
750 - 2990 | € 0.70 | € 7.00 |
3000 - 5990 | € 0.57 | € 5.70 |
6000+ | € 0.57 | € 5.70 |
Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
6373
Current Rating
4.0A
Voltage Rating
250.0 V
Product details
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings