Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex Female MX64 Female MX64 Cable assembly, 600mm

RS Stock No.: 309-226Brand: MolexManufacturers Part No.: 2262011064
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

MX64

Series Number

226201

Connector 2

MX64

Connector 1 Gender

Female

Connector 2 Gender

Female

Cable Length

600mm

Country of Origin

India

Stock information temporarily unavailable.

€ 9.53

€ 9.53 Each (ex VAT)

€ 11.34

€ 11.34 Each (inc. VAT)

Molex Female MX64 Female MX64 Cable assembly, 600mm

€ 9.53

€ 9.53 Each (ex VAT)

€ 11.34

€ 11.34 Each (inc. VAT)

Molex Female MX64 Female MX64 Cable assembly, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.53
10 - 24€ 8.90
25+€ 7.96

Technical Document

Specifications

Brand

Molex

Connector 1

MX64

Series Number

226201

Connector 2

MX64

Connector 1 Gender

Female

Connector 2 Gender

Female

Cable Length

600mm

Country of Origin

India