E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm

RS Stock No.: 125-1610Brand: MolexManufacturers Part No.: 245132-0205
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Series Number

245132

Connector 2

Micro-Fit 3.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

250 V ac

Current Rating

5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Product details

Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies

From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.

Features and Benefits

Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch

Applications

Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers

Molex Micro-Fit 3.0 Series

Stock information temporarily unavailable.

P.O.A.

Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm

P.O.A.

Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Series Number

245132

Connector 2

Micro-Fit 3.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

250 V ac

Current Rating

5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Product details

Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies

From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.

Features and Benefits

Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch

Applications

Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers

Molex Micro-Fit 3.0 Series