E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, Mini50 Automotive Connector Plug Black Surface Mount 12 Way, SMT Termination 34897-6120

RS Stock No.: 162-0983Brand: MolexManufacturers Part No.: 34897-6120
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

PCB Header

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

5A

Mounting Type

Surface Mount

Series

Mini50

Colour

Black

Termination Method

SMT

Width

31.05mm

Housing Material

Glass Filled SPS

Depth

18.8mm

Contact Material

Brass

Series Number

34897

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Molex, Mini50 Automotive Connector Plug Black Surface Mount 12 Way, SMT Termination 34897-6120

P.O.A.

Each (On a Reel of 250) (ex VAT)

Molex, Mini50 Automotive Connector Plug Black Surface Mount 12 Way, SMT Termination 34897-6120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Type

PCB Header

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

5A

Mounting Type

Surface Mount

Series

Mini50

Colour

Black

Termination Method

SMT

Width

31.05mm

Housing Material

Glass Filled SPS

Depth

18.8mm

Contact Material

Brass

Series Number

34897

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China