Technical Document
Specifications
Brand
MolexConnector 1
KK Plus 396
Series
L1NK 396
Series Number
36921
Connector 2
KK Plus 396
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
3.96mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
600 V dc
Current Rating
13 A
Contact Plating
Tin
Country of Origin
India
€ 8.04
€ 8.04 Each (ex VAT)
€ 9.57
€ 9.57 Each (inc. VAT)
1
€ 8.04
€ 8.04 Each (ex VAT)
€ 9.57
€ 9.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.04 |
10 - 19 | € 7.18 |
20+ | € 7.00 |
Technical Document
Specifications
Brand
MolexConnector 1
KK Plus 396
Series
L1NK 396
Series Number
36921
Connector 2
KK Plus 396
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
3.96mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
600 V dc
Current Rating
13 A
Contact Plating
Tin
Country of Origin
India