E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Mini-Fit Series Female Crimp Terminal, Compression, Crimp Termination, 28AWG Min, 22AWG Max

RS Stock No.: 188-8726Brand: MolexManufacturers Part No.: 39-00-0046Distrelec Article No.: 11078620
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

5557 Mini-Fit Jr. Receptacle Housings, 30067 Mini-Fit TPA, 42474 Mini-Fit BMI Panel Mount

Series

MINI-FIT

Termination Method

Compression, Crimp

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size (AWG)

22AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105 °C, +80°C

Distrelec Product Id

11078620

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 780.00

€ 0.13 Each (On a Reel of 6000) (ex VAT)

€ 928.20

€ 0.155 Each (On a Reel of 6000) (inc. VAT)

Molex Mini-Fit Series Female Crimp Terminal, Compression, Crimp Termination, 28AWG Min, 22AWG Max

€ 780.00

€ 0.13 Each (On a Reel of 6000) (ex VAT)

€ 928.20

€ 0.155 Each (On a Reel of 6000) (inc. VAT)

Molex Mini-Fit Series Female Crimp Terminal, Compression, Crimp Termination, 28AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
6000 - 6000€ 0.13€ 780.00
12000 - 12000€ 0.13€ 780.00
18000+€ 0.10€ 600.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

5557 Mini-Fit Jr. Receptacle Housings, 30067 Mini-Fit TPA, 42474 Mini-Fit BMI Panel Mount

Series

MINI-FIT

Termination Method

Compression, Crimp

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size (AWG)

22AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105 °C, +80°C

Distrelec Product Id

11078620

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more