Molex MINI-FIT Series, 5558 Series Number, Crimp Terminal, Male, 16AWG to 16AWG, Tin over Copper Plating

RS Stock No.: 215-5893Brand: MolexManufacturers Part No.: 39-00-0082
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Male

Series

MINI-FIT

Termination Method

Crimp

Contact Plating

Tin over Copper

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Series Number

5558

Minimum Operating Temperature

7777

Maximum Operating Temperature

7777

Country of Origin

United States

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Male Crimp Terminal, 16AWG Max
€ 0.309Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

€ 26.00

€ 0.26 Each (In a Bag of 100) (ex VAT)

€ 30.94

€ 0.309 Each (In a Bag of 100) (inc. VAT)

Molex MINI-FIT Series, 5558 Series Number, Crimp Terminal, Male, 16AWG to 16AWG, Tin over Copper Plating
Select packaging type

€ 26.00

€ 0.26 Each (In a Bag of 100) (ex VAT)

€ 30.94

€ 0.309 Each (In a Bag of 100) (inc. VAT)

Molex MINI-FIT Series, 5558 Series Number, Crimp Terminal, Male, 16AWG to 16AWG, Tin over Copper Plating
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900€ 0.26€ 26.00
1000 - 2900€ 0.21€ 21.00
3000 - 7400€ 0.21€ 21.00
7500 - 14900€ 0.21€ 21.00
15000+€ 0.18€ 18.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Male Crimp Terminal, 16AWG Max
€ 0.309Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Molex

Gender

Male

Series

MINI-FIT

Termination Method

Crimp

Contact Plating

Tin over Copper

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Series Number

5558

Minimum Operating Temperature

7777

Maximum Operating Temperature

7777

Country of Origin

United States

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Male Crimp Terminal, 16AWG Max
€ 0.309Each (In a Pack of 100) (ex VAT)