Molex, Easy-On, 5597 1.25mm Pitch 11 Way Right Angle Female FPC Connector, ZIF Top Contact

RS Stock No.: 670-4304Brand: MolexManufacturers Part No.: 39-53-2114
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

11

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

5597

Number Of Rows

1

Contact Plating

Tin Bismuth over Nickel

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PBT

Country of Origin

Japan

Product details

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 54.00

€ 5.40 Each (In a Pack of 10) (ex VAT)

€ 64.26

€ 6.426 Each (In a Pack of 10) (inc. VAT)

Molex, Easy-On, 5597 1.25mm Pitch 11 Way Right Angle Female FPC Connector, ZIF Top Contact
Select packaging type

€ 54.00

€ 5.40 Each (In a Pack of 10) (ex VAT)

€ 64.26

€ 6.426 Each (In a Pack of 10) (inc. VAT)

Molex, Easy-On, 5597 1.25mm Pitch 11 Way Right Angle Female FPC Connector, ZIF Top Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

11

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

5597

Number Of Rows

1

Contact Plating

Tin Bismuth over Nickel

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PBT

Country of Origin

Japan

Product details

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more