Molex 1.25mm Pitch 24 Way Female FPC Connector

RS Stock No.: 264-9818Brand: MolexManufacturers Part No.: 39532244
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

24

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 202.40

€ 2.53 Each (In a Tray of 80) (ex VAT)

€ 240.86

€ 3.011 Each (In a Tray of 80) (inc. VAT)

Molex 1.25mm Pitch 24 Way Female FPC Connector

€ 202.40

€ 2.53 Each (In a Tray of 80) (ex VAT)

€ 240.86

€ 3.011 Each (In a Tray of 80) (inc. VAT)

Molex 1.25mm Pitch 24 Way Female FPC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
80 - 320€ 2.53€ 202.40
400+€ 2.48€ 198.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

24

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more