Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex 39880 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Vertical Mount, 1-Row

RS Stock No.: 287-2360Brand: MolexManufacturers Part No.: 398804302
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Vertical Mount

Gender

Male

Series

39880

Country of Origin

Italy

Stock information temporarily unavailable.

€ 416.00

€ 0.52 Each (In a Box of 800) (ex VAT)

€ 495.04

€ 0.619 Each (In a Box of 800) (inc. VAT)

Molex 39880 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Vertical Mount, 1-Row

€ 416.00

€ 0.52 Each (In a Box of 800) (ex VAT)

€ 495.04

€ 0.619 Each (In a Box of 800) (inc. VAT)

Molex 39880 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Vertical Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
800 - 800€ 0.52€ 416.00
1600+€ 0.50€ 400.00

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Vertical Mount

Gender

Male

Series

39880

Country of Origin

Italy