Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex Micro-Fit Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 20AWG Max

RS Stock No.: 188-8747Brand: MolexManufacturers Part No.: 43030-0001Distrelec Article No.: 11078616
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

43025, 43645 Micro-Fit 3.0 Receptacle Housings, 44133 Micro-Fit BMI Panel Mount Receptacle Housings

Series

Micro-Fit

Termination Method

Compression, Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Maximum Current

8.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

11078616

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 600.00

€ 0.05 Each (On a Reel of 12000) (ex VAT)

€ 714.00

€ 0.06 Each (On a Reel of 12000) (inc. VAT)

Molex Micro-Fit Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 20AWG Max

€ 600.00

€ 0.05 Each (On a Reel of 12000) (ex VAT)

€ 714.00

€ 0.06 Each (On a Reel of 12000) (inc. VAT)

Molex Micro-Fit Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 20AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
12000 - 12000€ 0.05€ 600.00
24000 - 24000€ 0.05€ 600.00
36000+€ 0.05€ 600.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

43025, 43645 Micro-Fit 3.0 Receptacle Housings, 44133 Micro-Fit BMI Panel Mount Receptacle Housings

Series

Micro-Fit

Termination Method

Compression, Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Maximum Current

8.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

11078616

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in