Technical Document
Specifications
Brand
MolexCard Type
SIM
Gender
Female
Number Of Contacts
6
Pitch
2.54mm
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Tin
Termination Method
Solder
Housing Material
Thermoplastic
Length
25.52mm
Width
17.7mm
Depth
1.9mm
Dimensions
25.52 x 17.7 x 1.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series Number
47388
Country of Origin
China
€ 636.00
€ 3.18 Each (On a Reel of 200) (ex VAT)
€ 756.84
€ 3.784 Each (On a Reel of 200) (inc. VAT)
200
€ 636.00
€ 3.18 Each (On a Reel of 200) (ex VAT)
€ 756.84
€ 3.784 Each (On a Reel of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexCard Type
SIM
Gender
Female
Number Of Contacts
6
Pitch
2.54mm
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Tin
Termination Method
Solder
Housing Material
Thermoplastic
Length
25.52mm
Width
17.7mm
Depth
1.9mm
Dimensions
25.52 x 17.7 x 1.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series Number
47388
Country of Origin
China