Technical Document
Specifications
Brand
MolexGender
Female
Insertion/Removal Method
Push/Pull
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Steel, Thermoplastic
Length
11.4mm
Width
2.3mm
Depth
5.45mm
Maximum Operating Temperature
+85°C
Series Number
47571
Minimum Operating Temperature
-40°C
Dimensions
11.4 x 2.3 x 5.45mm
€ 4,815.00
€ 1.07 Each (On a Reel of 4500) (ex VAT)
€ 5,729.85
€ 1.273 Each (On a Reel of 4500) (inc. VAT)
4500
€ 4,815.00
€ 1.07 Each (On a Reel of 4500) (ex VAT)
€ 5,729.85
€ 1.273 Each (On a Reel of 4500) (inc. VAT)
Stock information temporarily unavailable.
4500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexGender
Female
Insertion/Removal Method
Push/Pull
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Steel, Thermoplastic
Length
11.4mm
Width
2.3mm
Depth
5.45mm
Maximum Operating Temperature
+85°C
Series Number
47571
Minimum Operating Temperature
-40°C
Dimensions
11.4 x 2.3 x 5.45mm