Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
SL
For Use With
SL Connector
Body Orientation
Straight
Length
10.13mm
Width
3.53mm
Housing Material
PET
Product details
Molex SL 70066 Series Connector Housings
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
2.54mm Molex C-Grid/SL Series
€ 5.20
€ 0.52 Each (In a Pack of 10) (ex VAT)
€ 6.19
€ 0.619 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 5.20
€ 0.52 Each (In a Pack of 10) (ex VAT)
€ 6.19
€ 0.619 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 190 | € 0.52 | € 5.20 |
| 200 - 740 | € 0.47 | € 4.70 |
| 750 - 2990 | € 0.42 | € 4.20 |
| 3000 - 5990 | € 0.39 | € 3.90 |
| 6000+ | € 0.39 | € 3.90 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
SL
For Use With
SL Connector
Body Orientation
Straight
Length
10.13mm
Width
3.53mm
Housing Material
PET
Product details
Molex SL 70066 Series Connector Housings
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing


