Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

RS Stock No.: 678-3152PBrand: MolexManufacturers Part No.: 50-57-9403
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Panel Mount

Series

SL

For Use With

SL Connector

Body Orientation

Straight

Length

7.62mm

Width

6.58mm

Housing Material

PET

Product details

Molex SL 70066 Series Connector Housings

The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

Features and Benefits

• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 72.50

€ 0.29 Each (Supplied in a Bag) (ex VAT)

€ 86.28

€ 0.345 Each (Supplied in a Bag) (inc. VAT)

Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
Select packaging type

€ 72.50

€ 0.29 Each (Supplied in a Bag) (ex VAT)

€ 86.28

€ 0.345 Each (Supplied in a Bag) (inc. VAT)

Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
250 - 990€ 0.29€ 2.90
1000 - 4990€ 0.26€ 2.60
5000 - 9990€ 0.26€ 2.60
10000+€ 0.23€ 2.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Panel Mount

Series

SL

For Use With

SL Connector

Body Orientation

Straight

Length

7.62mm

Width

6.58mm

Housing Material

PET

Product details

Molex SL 70066 Series Connector Housings

The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

Features and Benefits

• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more