E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, SL Female Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

RS Stock No.: 189-1480Brand: MolexManufacturers Part No.: 50-57-9404
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

70058 SL Crimp Terminals, 71851 SL Crimp Terminals, 73099 CyClone Panel-to-Panel Connector

Length

7.62mm

Width

15.24mm

Housing Material

Polyester

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 155.00

€ 0.31 Each (In a Bag of 500) (ex VAT)

€ 184.45

€ 0.369 Each (In a Bag of 500) (inc. VAT)

Molex, SL Female Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

€ 155.00

€ 0.31 Each (In a Bag of 500) (ex VAT)

€ 184.45

€ 0.369 Each (In a Bag of 500) (inc. VAT)

Molex, SL Female Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

SL

For Use With

70058 SL Crimp Terminals, 71851 SL Crimp Terminals, 73099 CyClone Panel-to-Panel Connector

Length

7.62mm

Width

15.24mm

Housing Material

Polyester

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more