Technical Document
Specifications
Brand
MolexGender
Male
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Series Number
50012
Maximum Contact Resistance
20mΩ
Country of Origin
Japan
Product details
Crimp terminals, 50012 Series
For use with 51005 and 51006 Series Housings
Molex 51005 Series (0.079in./2.00mm)
€ 21.00
€ 0.21 Each (In a Pack of 100) (ex VAT)
€ 24.99
€ 0.25 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 21.00
€ 0.21 Each (In a Pack of 100) (ex VAT)
€ 24.99
€ 0.25 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | € 0.21 | € 21.00 |
1000 - 2900 | € 0.18 | € 18.00 |
3000 - 7400 | € 0.13 | € 13.00 |
7500 - 14900 | € 0.13 | € 13.00 |
15000+ | € 0.10 | € 10.00 |
Technical Document
Specifications
Brand
MolexGender
Male
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Series Number
50012
Maximum Contact Resistance
20mΩ
Country of Origin
Japan
Product details
Crimp terminals, 50012 Series
For use with 51005 and 51006 Series Housings