Molex Surface Mount PCB Socket, 6-Contact, 1-Row, 1.5mm Pitch

RS Stock No.: 243-6895Brand: MolexManufacturers Part No.: 502585-0670Distrelec Article No.: 30361773
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

1.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,020.00

€ 1.02 Each (On a Reel of 1000) (ex VAT)

€ 1,213.80

€ 1.214 Each (On a Reel of 1000) (inc. VAT)

Molex Surface Mount PCB Socket, 6-Contact, 1-Row, 1.5mm Pitch

€ 1,020.00

€ 1.02 Each (On a Reel of 1000) (ex VAT)

€ 1,213.80

€ 1.214 Each (On a Reel of 1000) (inc. VAT)

Molex Surface Mount PCB Socket, 6-Contact, 1-Row, 1.5mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

1.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more