E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Milli-Grid Series Male Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 123-8286Brand: MolexManufacturers Part No.: 50394-8055
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Male

For Use With

Milli-Grid Connector Housing

Series

MILLI-GRID

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Matte Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

24AWG

Series Number

50394

Country of Origin

Singapore

Product details

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (Supplied as a Tape) (ex VAT)

€ 11.90

€ 0.119 Each (Supplied as a Tape) (inc. VAT)

Molex Milli-Grid Series Male Crimp Terminal, 30AWG Min, 24AWG Max
Select packaging type

€ 10.00

€ 0.10 Each (Supplied as a Tape) (ex VAT)

€ 11.90

€ 0.119 Each (Supplied as a Tape) (inc. VAT)

Molex Milli-Grid Series Male Crimp Terminal, 30AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 900€ 0.10€ 10.00
1000 - 1900€ 0.10€ 10.00
2000 - 4900€ 0.10€ 10.00
5000 - 9900€ 0.08€ 8.00
10000+€ 0.08€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Male

For Use With

Milli-Grid Connector Housing

Series

MILLI-GRID

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Matte Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

24AWG

Series Number

50394

Country of Origin

Singapore

Product details

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more