Technical Document
Specifications
Brand
MolexGender
Female
Insertion/Removal Method
Push-Push
Number Of Contacts
6
Number Of Rows
2
Pitch
1
Body Orientation
Horizontal
Termination Method
Solder
Series Number
503960
€ 14.90
€ 2.98 Each (Supplied as a Tape) (ex VAT)
€ 17.73
€ 3.546 Each (Supplied as a Tape) (inc. VAT)
Molex, 503960 6 Way Horizontal Push-Push SIM Card Connector With Solder Termination
Select packaging type
Standard
5
€ 14.90
€ 2.98 Each (Supplied as a Tape) (ex VAT)
€ 17.73
€ 3.546 Each (Supplied as a Tape) (inc. VAT)
Molex, 503960 6 Way Horizontal Push-Push SIM Card Connector With Solder Termination
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexGender
Female
Insertion/Removal Method
Push-Push
Number Of Contacts
6
Number Of Rows
2
Pitch
1
Body Orientation
Horizontal
Termination Method
Solder
Series Number
503960