Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
35
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
505110
Series Number
505110-3591
Country of Origin
Japan
Stock information temporarily unavailable.
€ 3,503.26
€ 3,503.26 1 Reel of 1 (ex VAT)
€ 4,168.88
€ 4,168.88 1 Reel of 1 (inc. VAT)
Molex, 505110, 505110-3591 0.5mm Pitch 35 Way Right Angle FPC Connector, Bottom
1
€ 3,503.26
€ 3,503.26 1 Reel of 1 (ex VAT)
€ 4,168.88
€ 4,168.88 1 Reel of 1 (inc. VAT)
Molex, 505110, 505110-3591 0.5mm Pitch 35 Way Right Angle FPC Connector, Bottom
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
35
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
505110
Series Number
505110-3591
Country of Origin
Japan