E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex CP-6.5 Series Female Crimp Terminal, 18AWG Min, 16AWG Max

RS Stock No.: 720-6107PBrand: MolexManufacturers Part No.: 50597-8000
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

CP-6.5 Connector Housing

Series

CP-6.5

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size (mm²)

0.8mm²

Maximum Wire Size mm²

1.3mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.3mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

18AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Series Number

50597

Country of Origin

Japan

Product details

3.96mm Wire to Wire and 6.50mm Wire to Board Crimp Terminals - 50597 Series

3.96mm wire to wire and 6.50mm wire to board crimp terminals which are suitable for use with 51142 series receptacle housings, see stock number 720-6738 typically.

3.96mm Wire to Board / Wire to Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (Supplied on a Reel) (ex VAT)

€ 11.90

€ 0.119 Each (Supplied on a Reel) (inc. VAT)

Molex CP-6.5 Series Female Crimp Terminal, 18AWG Min, 16AWG Max
Select packaging type

€ 10.00

€ 0.10 Each (Supplied on a Reel) (ex VAT)

€ 11.90

€ 0.119 Each (Supplied on a Reel) (inc. VAT)

Molex CP-6.5 Series Female Crimp Terminal, 18AWG Min, 16AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

CP-6.5 Connector Housing

Series

CP-6.5

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size (mm²)

0.8mm²

Maximum Wire Size mm²

1.3mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.3mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

18AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Series Number

50597

Country of Origin

Japan

Product details

3.96mm Wire to Wire and 6.50mm Wire to Board Crimp Terminals - 50597 Series

3.96mm wire to wire and 6.50mm wire to board crimp terminals which are suitable for use with 51142 series receptacle housings, see stock number 720-6738 typically.

3.96mm Wire to Board / Wire to Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more