Molex, OBD-II Automotive Connector Socket Black Panel Mount 16 Way, Solder Termination 51115-1601

RS Stock No.: 178-9465Brand: MolexManufacturers Part No.: 51115-1601
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Current Rating

6A

Mounting Type

Panel Mount

Series

OBD-II

Colour

Black

Termination Method

Solder

Height

20.42mm

Width

51.4mm

Depth

26.2mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

51115

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.90

€ 2.98 Each (In a Pack of 5) (ex VAT)

€ 17.73

€ 3.546 Each (In a Pack of 5) (inc. VAT)

Molex, OBD-II Automotive Connector Socket Black Panel Mount 16 Way, Solder Termination 51115-1601

€ 14.90

€ 2.98 Each (In a Pack of 5) (ex VAT)

€ 17.73

€ 3.546 Each (In a Pack of 5) (inc. VAT)

Molex, OBD-II Automotive Connector Socket Black Panel Mount 16 Way, Solder Termination 51115-1601
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.98€ 14.90
25 - 95€ 2.61€ 13.05
100+€ 2.19€ 10.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Crimp Housing

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Current Rating

6A

Mounting Type

Panel Mount

Series

OBD-II

Colour

Black

Termination Method

Solder

Height

20.42mm

Width

51.4mm

Depth

26.2mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

51115

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more