Molex Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination

RS Stock No.: 179-6449Brand: MolexManufacturers Part No.: 524651071
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

0.8mm

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Contact Plating

Tin

Contact Material

Bronze

Series Number

52465

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 287.50

€ 1.15 Each (On a Reel of 250) (ex VAT)

€ 342.12

€ 1.368 Each (On a Reel of 250) (inc. VAT)

Molex Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination

€ 287.50

€ 1.15 Each (On a Reel of 250) (ex VAT)

€ 342.12

€ 1.368 Each (On a Reel of 250) (inc. VAT)

Molex Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

0.8mm

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Contact Plating

Tin

Contact Material

Bronze

Series Number

52465

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more