E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex DuraClik Series Straight Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 910-6885Brand: MolexManufacturers Part No.: 560020-0420
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

DuraClik

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Series Number

560020

Current Rating

3.0A

Voltage Rating

125.0 V

Country of Origin

China

Product details

Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series

2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.
For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings

2.0mm Wire to Board - Molex DuraClik™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.90

€ 1.49 Each (In a Pack of 10) (ex VAT)

€ 17.73

€ 1.773 Each (In a Pack of 10) (inc. VAT)

Molex DuraClik Series Straight Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

€ 14.90

€ 1.49 Each (In a Pack of 10) (ex VAT)

€ 17.73

€ 1.773 Each (In a Pack of 10) (inc. VAT)

Molex DuraClik Series Straight Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

DuraClik

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Series Number

560020

Current Rating

3.0A

Voltage Rating

125.0 V

Country of Origin

China

Product details

Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series

2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.
For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings

2.0mm Wire to Board - Molex DuraClik™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more