E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, T9999, 63819 Locator

RS Stock No.: 822-7751Brand: MolexManufacturers Part No.: 63819-0275
brand-logo

Technical Document

Specifications

Brand

Molex

Type

Locator

Series

T9999

Series Number

63819

Country of Origin

Sweden

Product details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Stock information temporarily unavailable.

€ 109.53

€ 109.53 Each (ex VAT)

€ 130.34

€ 130.34 Each (inc. VAT)

Molex, T9999, 63819 Locator

€ 109.53

€ 109.53 Each (ex VAT)

€ 130.34

€ 130.34 Each (inc. VAT)

Molex, T9999, 63819 Locator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 109.53
5 - 9€ 105.64
10+€ 101.93

Technical Document

Specifications

Brand

Molex

Type

Locator

Series

T9999

Series Number

63819

Country of Origin

Sweden

Product details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG