Technical Document
Specifications
Brand
MolexWire Size AWG
24 → 18AWG
Wire Size (AWG)
24 → 18AWG
Product Type
Crimp Tool
For Use With
1.57mm Crimp Contacts
Operation
Hand
Ratcheting
Yes
Series
207129
Distrelec Product Id
30401122
Stock information temporarily unavailable.
€ 743.49
€ 743.49 Each (ex VAT)
€ 884.75
€ 884.75 Each (inc. VAT)
Molex 207129 Hand Ratcheting Crimp Tool for 1.57mm Crimp Contacts
1
€ 743.49
€ 743.49 Each (ex VAT)
€ 884.75
€ 884.75 Each (inc. VAT)
Molex 207129 Hand Ratcheting Crimp Tool for 1.57mm Crimp Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexWire Size AWG
24 → 18AWG
Wire Size (AWG)
24 → 18AWG
Product Type
Crimp Tool
For Use With
1.57mm Crimp Contacts
Operation
Hand
Ratcheting
Yes
Series
207129
Distrelec Product Id
30401122