Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex, CP, 64322 Female Crimp Terminal

RS Stock No.: 723-9362Brand: MolexManufacturers Part No.: 64322-1039Distrelec Article No.: 30159961
brand-logo

Technical Document

Specifications

Brand

Molex

Type

Crimp Terminal

Series

CP

Gender

Female

Contact Plating

Tin

Contact Material

Tin

Depth

15.6mm

Diameter

0.635mm

Current Rating

6A

Termination Method

Crimp

Series Number

64322

Product details

CMC Hybrid Connector, CP0.635 mm Terminals - 64322 Series

CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design with a high conductivity copper alloy body and a stainless steel terminal box. This robust design enables the terminals to perform in high conductivity applications in harsh environments. These CP terminals are available with different platings and to suit a range of wire sizes

Molex CMC Hybrid Connectors

Stock information temporarily unavailable.

€ 39.00

€ 0.39 Each (In a Pack of 100) (ex VAT)

€ 46.41

€ 0.464 Each (In a Pack of 100) (inc. VAT)

Molex, CP, 64322 Female Crimp Terminal
Select packaging type

€ 39.00

€ 0.39 Each (In a Pack of 100) (ex VAT)

€ 46.41

€ 0.464 Each (In a Pack of 100) (inc. VAT)

Molex, CP, 64322 Female Crimp Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.39€ 39.00
500 - 900€ 0.23€ 23.00
1000 - 2400€ 0.23€ 23.00
2500 - 4900€ 0.21€ 21.00
5000+€ 0.18€ 18.00

Technical Document

Specifications

Brand

Molex

Type

Crimp Terminal

Series

CP

Gender

Female

Contact Plating

Tin

Contact Material

Tin

Depth

15.6mm

Diameter

0.635mm

Current Rating

6A

Termination Method

Crimp

Series Number

64322

Product details

CMC Hybrid Connector, CP0.635 mm Terminals - 64322 Series

CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design with a high conductivity copper alloy body and a stainless steel terminal box. This robust design enables the terminals to perform in high conductivity applications in harsh environments. These CP terminals are available with different platings and to suit a range of wire sizes

Molex CMC Hybrid Connectors