E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 1.85 mm Plug Plug 67GHz

RS Stock No.: 288-605Brand: MolexManufacturers Part No.: 731570050
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Male

Adapter Type A

1.85 mm Plug

Adapter Type B

1.85 mm Plug

Gender A

Plug

Gender B

Plug

Body Orientation

Straight

Operating Frequency

67GHz

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 658.47

€ 658.47 Each (ex VAT)

€ 783.58

€ 783.58 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 1.85 mm Plug Plug 67GHz

€ 658.47

€ 658.47 Each (ex VAT)

€ 783.58

€ 783.58 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 1.85 mm Plug Plug 67GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Male

Adapter Type A

1.85 mm Plug

Adapter Type B

1.85 mm Plug

Gender A

Plug

Gender B

Plug

Body Orientation

Straight

Operating Frequency

67GHz

Country of Origin

Korea, Republic Of