Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex 73415 Series, Jack Surface Mount MCX Connector, 50Ω, SMD Termination, Straight Body

RS Stock No.: 213-5706Brand: MolexManufacturers Part No.: 734151691Distrelec Article No.: 30160227
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

SMD

Body Orientation

Straight

Polarity

Normal

Series

73415

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,305.00

€ 2.61 Each (In a Bag of 500) (ex VAT)

€ 1,552.95

€ 3.106 Each (In a Bag of 500) (inc. VAT)

Molex 73415 Series, Jack Surface Mount MCX Connector, 50Ω, SMD Termination, Straight Body

€ 1,305.00

€ 2.61 Each (In a Bag of 500) (ex VAT)

€ 1,552.95

€ 3.106 Each (In a Bag of 500) (inc. VAT)

Molex 73415 Series, Jack Surface Mount MCX Connector, 50Ω, SMD Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

SMD

Body Orientation

Straight

Polarity

Normal

Series

73415

Country of Origin

Taiwan, Province Of China