E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex SFP+ Connector Female, 74765-0906

RS Stock No.: 178-9255Brand: MolexManufacturers Part No.: 74765-0906
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Form Factor

SFP+

Type

Connector

Gender

Female

Contact Plating

Nickel

Voltage Rating

3.3 V

Series

74765

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Molex SFP+ Connector Female, 74765-0906

P.O.A.

Molex SFP+ Connector Female, 74765-0906
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Form Factor

SFP+

Type

Connector

Gender

Female

Contact Plating

Nickel

Voltage Rating

3.3 V

Series

74765

Country of Origin

Mexico