Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex SFP Connector Female 4-Port 80-Position, 75759-5001

RS Stock No.: 178-9766Brand: MolexManufacturers Part No.: 75759-5001
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Form Factor

SFP

Type

Connector

Gender

Female

Number of Ports

4

Number Of Contacts

80

Contact Material

High Performance Alloy

Contact Plating

Gold, Tin

Current Rating

500mA

Voltage Rating

120 V

Housing Material

Thermoplastic

Termination Method

Solder

Series

75759

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 72) (ex VAT)

Molex SFP Connector Female 4-Port 80-Position, 75759-5001

P.O.A.

Each (In a Tray of 72) (ex VAT)

Molex SFP Connector Female 4-Port 80-Position, 75759-5001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Form Factor

SFP

Type

Connector

Gender

Female

Number of Ports

4

Number Of Contacts

80

Contact Material

High Performance Alloy

Contact Plating

Gold, Tin

Current Rating

500mA

Voltage Rating

120 V

Housing Material

Thermoplastic

Termination Method

Solder

Series

75759

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more