E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex SFP+ Connector Male 2-Port 40-Position, 76044-5001

RS Stock No.: 178-9371Brand: MolexManufacturers Part No.: 76044-5001
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Form Factor

SFP+

Type

Connector

Gender

Male

Number of Ports

2

Number Of Contacts

40

Contact Material

Tin Brass

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

120 V

Housing Material

Glass Filled Liquid Crystal Polymer

Termination Method

Solder

Series

76044

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,490.48

€ 46.12 Each (In a Box of 54) (ex VAT)

€ 2,963.67

€ 54.883 Each (In a Box of 54) (inc. VAT)

Molex SFP+ Connector Male 2-Port 40-Position, 76044-5001

€ 2,490.48

€ 46.12 Each (In a Box of 54) (ex VAT)

€ 2,963.67

€ 54.883 Each (In a Box of 54) (inc. VAT)

Molex SFP+ Connector Male 2-Port 40-Position, 76044-5001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Form Factor

SFP+

Type

Connector

Gender

Male

Number of Ports

2

Number Of Contacts

40

Contact Material

Tin Brass

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

120 V

Housing Material

Glass Filled Liquid Crystal Polymer

Termination Method

Solder

Series

76044

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more