Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex SFP I/O Connectors Female 68-Position, 787760001

RS Stock No.: 264-9875Brand: MolexManufacturers Part No.: 787760001
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Form Factor

SFP

Type

I/O Connectors

Gender

Female

Body Orientation

Right Angle

Number Of Contacts

68

Contact Material

Tin

Country of Origin

China

Stock information temporarily unavailable.

€ 8.20

€ 8.20 Each (ex VAT)

€ 9.76

€ 9.76 Each (inc. VAT)

Molex SFP I/O Connectors Female 68-Position, 787760001

€ 8.20

€ 8.20 Each (ex VAT)

€ 9.76

€ 9.76 Each (inc. VAT)

Molex SFP I/O Connectors Female 68-Position, 787760001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.20
10+€ 7.80

Technical Document

Specifications

Brand

Molex

Form Factor

SFP

Type

I/O Connectors

Gender

Female

Body Orientation

Right Angle

Number Of Contacts

68

Contact Material

Tin

Country of Origin

China