Technical Document
Specifications
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Gender
Female
Pitch
2.0mm
Mounting Type
Cable Mount
Termination Method
IDT
Current Rating
1A
Contact Plating
Gold
Series
MILLI-GRID
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+105°C
Voltage Rating
125.0 V ac
Housing Material
Polyester
Contact Material
Copper
€ 33.95
€ 6.79 Each (In a Pack of 5) (ex VAT)
€ 40.40
€ 8.08 Each (In a Pack of 5) (inc. VAT)
5
€ 33.95
€ 6.79 Each (In a Pack of 5) (ex VAT)
€ 40.40
€ 8.08 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 6.79 | € 33.95 |
25 - 45 | € 4.80 | € 24.00 |
50+ | € 4.67 | € 23.35 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Gender
Female
Pitch
2.0mm
Mounting Type
Cable Mount
Termination Method
IDT
Current Rating
1A
Contact Plating
Gold
Series
MILLI-GRID
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+105°C
Voltage Rating
125.0 V ac
Housing Material
Polyester
Contact Material
Copper