E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, 90156 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

RS Stock No.: 360-6134Brand: MolexManufacturers Part No.: 90156-0144
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

90156

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

11.22mm

Width

5.35mm

Housing Material

PPO

Country of Origin

Singapore

Product details

Molex C-Grid III Interconnection System Connector Housings

This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits

• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.40

€ 0.68 Each (In a Pack of 5) (ex VAT)

€ 4.05

€ 0.809 Each (In a Pack of 5) (inc. VAT)

Molex, 90156 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Select packaging type

€ 3.40

€ 0.68 Each (In a Pack of 5) (ex VAT)

€ 4.05

€ 0.809 Each (In a Pack of 5) (inc. VAT)

Molex, 90156 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 0.68€ 3.40
125 - 495€ 0.44€ 2.20
500 - 2495€ 0.42€ 2.10
2500 - 4995€ 0.37€ 1.85
5000+€ 0.34€ 1.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

90156

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

11.22mm

Width

5.35mm

Housing Material

PPO

Country of Origin

Singapore

Product details

Molex C-Grid III Interconnection System Connector Housings

This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits

• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more