Technical Document
Specifications
Brand
MolexNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold, Tin
Series
QF-50
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
250.0 V ac, 250.0 V dc
Housing Material
Polyester
Contact Material
Phosphor Bronze
Country of Origin
Ireland
P.O.A.
Each (In a Tray of 1720) (ex VAT)
1720
P.O.A.
Each (In a Tray of 1720) (ex VAT)
Stock information temporarily unavailable.
1720
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold, Tin
Series
QF-50
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
250.0 V ac, 250.0 V dc
Housing Material
Polyester
Contact Material
Phosphor Bronze
Country of Origin
Ireland