E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex STD Housing, 93601, Cable Mount, 400 V

RS Stock No.: 323-816Brand: MolexManufacturers Part No.: 936010680
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Molex

Series

93601

Type

STD Housing

Mounting Type

Cable Mount

Voltage Rating

400 V

Country of Origin

China

Stock information temporarily unavailable.

€ 1.91

€ 1.91 Each (ex VAT)

€ 2.27

€ 2.27 Each (inc. VAT)

Molex STD Housing, 93601, Cable Mount, 400 V

€ 1.91

€ 1.91 Each (ex VAT)

€ 2.27

€ 2.27 Each (inc. VAT)

Molex STD Housing, 93601, Cable Mount, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.91
10 - 24€ 1.78
25+€ 1.59

Technical Document

Specifications

Brand

Molex

Series

93601

Type

STD Housing

Mounting Type

Cable Mount

Voltage Rating

400 V

Country of Origin

China