Molex 95501 Series Female RJ22 Connector, Cable Mount, Cat3 Right Angle 4P4C -Way

RS Stock No.: 240-0913Brand: MolexManufacturers Part No.: 95501-2441Distrelec Article No.: 14200048
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ22 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Cable Mount

Number Of Ways

4P4C

Shield Type

Unshielded

Orientation

Right Angle

Length

18.1mm

Width

11.18mm

Depth

11.5mm

Series

95501

Series Number

95501

Contact Material

Copper Alloy

Contact Plating

Gold

Distrelec Product Id

14200048

Country of Origin

Germany

Product details

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Features and Benefits

• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes

Product Application Information

These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1.33

€ 1.33 Each (ex VAT)

€ 1.58

€ 1.58 Each (inc. VAT)

Molex 95501 Series Female RJ22 Connector, Cable Mount, Cat3 Right Angle 4P4C -Way

€ 1.33

€ 1.33 Each (ex VAT)

€ 1.58

€ 1.58 Each (inc. VAT)

Molex 95501 Series Female RJ22 Connector, Cable Mount, Cat3 Right Angle 4P4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 1.33
25 - 49€ 1.10
50 - 99€ 1.02
100 - 249€ 0.97
250+€ 0.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ22 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Cable Mount

Number Of Ways

4P4C

Shield Type

Unshielded

Orientation

Right Angle

Length

18.1mm

Width

11.18mm

Depth

11.5mm

Series

95501

Series Number

95501

Contact Material

Copper Alloy

Contact Plating

Gold

Distrelec Product Id

14200048

Country of Origin

Germany

Product details

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Features and Benefits

• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes

Product Application Information

These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in