Technical Document
Specifications
Brand
MolexHousing Material
Zinc Die Cast
D-Sub Shell Size
S3
Body Orientation
Straight
D Connector Type
Backshell D-Sub
Colour
Grey
Housing Material Plating
Nickel
Series
173111
Country of Origin
Germany
Stock information temporarily unavailable.
€ 8.90
€ 8.90 Each (ex VAT)
€ 10.59
€ 10.59 Each (inc. VAT)
Molex 173111 Series Zinc Die Cast D Sub Backshell
1
€ 8.90
€ 8.90 Each (ex VAT)
€ 10.59
€ 10.59 Each (inc. VAT)
Molex 173111 Series Zinc Die Cast D Sub Backshell
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.90 |
10 - 24 | € 8.30 |
25+ | € 7.60 |
Technical Document
Specifications
Brand
MolexHousing Material
Zinc Die Cast
D-Sub Shell Size
S3
Body Orientation
Straight
D Connector Type
Backshell D-Sub
Colour
Grey
Housing Material Plating
Nickel
Series
173111
Country of Origin
Germany