Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 528-7858Brand: MolvenoManufacturers Part No.: B418C1F000000
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Molveno

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30.8mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Blue

Mounting Type

Panel Mount

IP Rating

IP40

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

30.8 x 22mm

Contact Resistance

10mΩ

Mechanical Life

50000Operations

Country of Origin

Italy

Product details

B4 Series Illuminated

Double pole illuminated rocker switch
Electrical Life; 50000 operations
Polycarbonate actuator
Contact gap; ≥ 3mm
IP Protection; IP40

Stock information temporarily unavailable.

€ 2.53

€ 2.53 Each (ex VAT)

€ 3.01

€ 3.01 Each (inc. VAT)

Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount

€ 2.53

€ 2.53 Each (ex VAT)

€ 3.01

€ 3.01 Each (inc. VAT)

Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.53
10 - 49€ 2.40
50 - 99€ 2.27
100 - 249€ 2.14
250+€ 2.06

Technical Document

Specifications

Brand

Molveno

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30.8mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Blue

Mounting Type

Panel Mount

IP Rating

IP40

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

30.8 x 22mm

Contact Resistance

10mΩ

Mechanical Life

50000Operations

Country of Origin

Italy

Product details

B4 Series Illuminated

Double pole illuminated rocker switch
Electrical Life; 50000 operations
Polycarbonate actuator
Contact gap; ≥ 3mm
IP Protection; IP40