E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molveno Cover, For Use With Push Button Switch

RS Stock No.: 266-1887Brand: MolvenoManufacturers Part No.: SP60PRT1
brand-logo
View all in Push Button Guards & Covers

Technical Document

Specifications

Brand

Molveno

Accessory Type

Cover

For Use With

Push Button Switch

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

Stock information temporarily unavailable.

€ 3.15

€ 0.63 Each (In a Pack of 5) (ex VAT)

€ 3.75

€ 0.75 Each (In a Pack of 5) (inc. VAT)

Molveno Cover, For Use With Push Button Switch

€ 3.15

€ 0.63 Each (In a Pack of 5) (ex VAT)

€ 3.75

€ 0.75 Each (In a Pack of 5) (inc. VAT)

Molveno Cover, For Use With Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.63€ 3.15
50 - 120€ 0.57€ 2.85
125 - 245€ 0.52€ 2.60
250 - 495€ 0.50€ 2.50
500+€ 0.47€ 2.35

Technical Document

Specifications

Brand

Molveno

Accessory Type

Cover

For Use With

Push Button Switch

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm