Technical Document
Specifications
Maximum Output Current
500mA
Regulator Function
Step Down
Minimum Output Voltage
0.81 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
50 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1.45 MHz
Pin Count
6
Package Type
TSOT-23
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.9mm
Width
1.7mm
Dimensions
3 x 1.7 x 0.9mm
Country of Origin
China
Product details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
€ 113.50
€ 2.27 Each (Supplied on a Reel) (ex VAT)
€ 135.06
€ 2.701 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 113.50
€ 2.27 Each (Supplied on a Reel) (ex VAT)
€ 135.06
€ 2.701 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 120 | € 2.27 | € 11.35 |
125 - 245 | € 2.27 | € 11.35 |
250 - 495 | € 2.24 | € 11.20 |
500+ | € 2.17 | € 10.85 |
Technical Document
Specifications
Maximum Output Current
500mA
Regulator Function
Step Down
Minimum Output Voltage
0.81 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
50 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1.45 MHz
Pin Count
6
Package Type
TSOT-23
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.9mm
Width
1.7mm
Dimensions
3 x 1.7 x 0.9mm
Country of Origin
China
Product details