Technical Document
Specifications
Battery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
QFN
IC Type
Battery Charge Controller IC
Pin Count
20
Typical Operating Supply Voltage
4.5 to 12 V
Dimensions
3.1 x 4.1 x 0.95mm
Length
3.1mm
Width
4.1mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Maximum Output Current
2A
Maximum Output Voltage
4.6 V
Minimum Operating Temperature
-40 °C
Minimum Output Current
450mA
Minimum Output Voltage
4.3 V
Country of Origin
China
Product details
Li-Ion Battery Chargers, Monolithic Power Systems
Linear and Switching Voltage Regulator Chargers
Battery Management, Monolithic Power Systems
€ 1,435.00
€ 2.87 Each (On a Reel of 500) (ex VAT)
€ 1,707.65
€ 3.415 Each (On a Reel of 500) (inc. VAT)
500
€ 1,435.00
€ 2.87 Each (On a Reel of 500) (ex VAT)
€ 1,707.65
€ 3.415 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Battery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
QFN
IC Type
Battery Charge Controller IC
Pin Count
20
Typical Operating Supply Voltage
4.5 to 12 V
Dimensions
3.1 x 4.1 x 0.95mm
Length
3.1mm
Width
4.1mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Maximum Output Current
2A
Maximum Output Voltage
4.6 V
Minimum Operating Temperature
-40 °C
Minimum Output Current
450mA
Minimum Output Voltage
4.3 V
Country of Origin
China
Product details
Li-Ion Battery Chargers, Monolithic Power Systems
Linear and Switching Voltage Regulator Chargers