Moore & Wright 12-26-A Hardened Steel Feeler Gauge, 26 Blades

RS Stock No.: 327-173Brand: Moore & WrightManufacturers Part No.: 12-26-A
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

26

Blade Material

Hardened Steel

Thickness

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 25 mm

Calibrated

UKAS

Country of Origin

China

Stock information temporarily unavailable.

€ 141.69

€ 141.69 Each (ex VAT)

€ 168.61

€ 168.61 Each (inc. VAT)

Moore & Wright 12-26-A Hardened Steel Feeler Gauge, 26 Blades

€ 141.69

€ 141.69 Each (ex VAT)

€ 168.61

€ 168.61 Each (inc. VAT)

Moore & Wright 12-26-A Hardened Steel Feeler Gauge, 26 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Blades

26

Blade Material

Hardened Steel

Thickness

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 25 mm

Calibrated

UKAS

Country of Origin

China