E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades

RS Stock No.: 327-200Brand: Moore & WrightManufacturers Part No.: 1246-10-A
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

10

Blade Material

Hardened Steel

Thickness

1.5 mm, 2 mm, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 15 mm, 25 mm

Calibrated

UKAS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades

P.O.A.

Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Blades

10

Blade Material

Hardened Steel

Thickness

1.5 mm, 2 mm, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 15 mm, 25 mm

Calibrated

UKAS

Country of Origin

China